- RS stock no.:
- 851-4538
- Mfr. Part No.:
- ZFC101-07
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 851-4538
- Mfr. Part No.:
- ZFC101-07
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Vacuum Filter - Inline Type
The ZFC series from SMC are air suction filters which prevent trouble due to dust from the vacuum pad. Light weight, compact and easily to replace without tools.
Compact, lightweight, inline design
Integral one touch push-in fittings
Manufacturers part nos ending with B are supplied complete with surface mounting bracket
Integral one touch push-in fittings
Manufacturers part nos ending with B are supplied complete with surface mounting bracket
Specification
Attribute | Value |
---|---|
Filtration Size | 10µm |
Manufacturer Series | ZFC |
Maximum Flow Rate | 20L/min |
Maximum Operating Pressure | 0 kPa |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Pressure | -100kPa |