SMC Vacuum Filter - ZF-A Series, 30 μm, 1/8 in G Port Connection
- RS stock no.:
- 391-929
- Mfr. Part No.:
- ZFA100-F01
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 866,58
(exc. VAT)
R 996,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 866.58 |
*price indicative
- RS stock no.:
- 391-929
- Mfr. Part No.:
- ZFA100-F01
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in G | |
| Product Type | Vacuum Filter | |
| Filtration Size | 30μm | |
| Series | ZF-A | |
| Housing Material | Die Cast Zinc, Die Cast Aluminium | |
| Maximum Flow Rate | 50L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Overall Length | 43mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | 0°C | |
| Overall Width | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in G | ||
Product Type Vacuum Filter | ||
Filtration Size 30μm | ||
Series ZF-A | ||
Housing Material Die Cast Zinc, Die Cast Aluminium | ||
Maximum Flow Rate 50L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Overall Length 43mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 0.5 Mpa | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature 0°C | ||
Overall Width 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC ZFA is a suction filter that is compact and lightweight. It is compatible with a base and features a large cartridge surface area for enhanced filtration performance.
Easy cartridge replacement
Fixing in all directions
Related links
- SMC Vacuum Filter - ZF-A Series Rc 1/8 Port Connection
- SMC Vacuum Filter - ZF-A Series Rc 1/4 Port Connection
- SMC Vacuum Filter - ZF-A Series 1/4 in Port Connection
- SMC Vacuum Filter - AFJ Series 3/8 in G Port Connection
- SMC Vacuum Filter - AFJ Series 3/8 in G Port Connection
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - AFJ Series G 1/2 Port Connection
