SMC Pneumatic Solenoid Valve - Air Operated Solenoid M5 x 0.8 VQ2000 Series 24V

Subtotal (1 unit)*

R 1 460,18

(exc. VAT)

R 1 679,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,460.18

*price indicative

RS stock no.:
362-886
Mfr. Part No.:
VQ2000-FPG-0202-F
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Threaded

Port Size

M5

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Seal Material

Nitrile Rubber (NBR)

Voltage

24V

Series

VQ2000

Solenoid Type

Direct Acting

Mount Type

Panel

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

0.8 Mpa

Valve Function

Air Operated

Minimum Operating Temperature

-10°C

Mount Pattern

Base

Maximum Flow Rate

450L/min

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

0.15MPa

Port Gender

Female

Maximum Operating Temperature

50°C

Solenoid Power Consumption

3.6W

Width

30mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Length

120mm

Height

95mm

Electrical Connection Type

DIN 43650 A

Number of Positions

2

COO (Country of Origin):
JP
The SMC VQ2000-FPG is a double pilot-operated valve. It serves as an accessory for double cross-piloted valves designed for VQ(C/Z)2000/3000 series.

Double cross-piloted valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy