- RS stock no.:
- 825-4025
- Mfr. Part No.:
- AR10-M5BG-Z
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 825-4025
- Mfr. Part No.:
- AR10-M5BG-Z
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Relieving Type Regulator AR Series
AR series regulators from SMC. This range of regulators come in various models, you can choose ones with a gauge or with backflow function. The AR series of regulators are highly durable and have been designed to withstand tough conditions.
Integral panel mount ring
Models available with integral check valve
Maximum operating pressure 10 bar
Standard Outlet set pressure range 0.5 to 8.5 bar
Models available with integral check valve
Maximum operating pressure 10 bar
Standard Outlet set pressure range 0.5 to 8.5 bar
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.
Specification
Attribute | Value |
---|---|
Port Connection | M5 x 0.8 |
Maximum Outlet Pressure | 0.85MPa |
Minimum Outlet Pressure | 0.05MPa |
Maximum Input Pressure | 1MPa |
Manufacturer Series | AR |
Port Connection Thread Size | M5 x 0.8 in |
Pressure Gauge Port Thread Size | 1/16 in |
Integral Check Valve | Yes |
Port Connection Thread Standard | Metric |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | 60°C |