- RS stock no.:
- 844-4256
- Mfr. Part No.:
- NCDA1B150-0100
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 844-4256
- Mfr. Part No.:
- NCDA1B150-0100
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
SMC NCA1 Series
SMC NCA1 series of heavy duty tie rod cylinders have a crimped piston rod assembly, are pre-lubricated and available in a range of NFPA interchangeable mounting styles. The NCA1 series has a new cushion seal and increased cushion volume which allows for a high absorption of kinetic energy.
Double acting single rod
Steel and Stainless Steel Construction
Replaceable Rod Gland
Full Range of NFPA Interchangeable Mounting Configurations
Steel and Stainless Steel Construction
Replaceable Rod Gland
Full Range of NFPA Interchangeable Mounting Configurations
SMC Heavy Duty Cylinders
Specification
Attribute | Value |
---|---|
Stroke | 25.4mm |
Bore | 38.1mm |
Action | Double |
Manufacturer Series | NCA1 |
Length | 146.05mm |
Cushioning Type | Air |
Dimensions | 146.05 x 50.8 x 50.8mm |
Width | 50.8mm |
Maximum Operating Pressure | 1.75 MPa |
Height | 50.8mm |
Maximum Operating Temperature | +60°C |
Weight | 720g |
Minimum Operating Temperature | +5°C |
ISO Standard | 4413, 4414 |