- RS stock no.:
- 202-1180
- Mfr. Part No.:
- DSBC-125-320-PPSA-N3
- Manufacturer:
- Festo
On back order for despatch 2024/05/31
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 15 477,05
(exc. VAT)
R 17 798,61
(inc. VAT)
Units | Per unit |
1 + | R 15 477,05 |
- RS stock no.:
- 202-1180
- Mfr. Part No.:
- DSBC-125-320-PPSA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder DSBC-125-320-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 320 mm, Piston diameter 125 mm, Piston rod thread M27x2, cushioning. PPS:.
It has stroke 320 mm
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning. PPS
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning. PPS
Specification
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 125mm |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1804671 |
- RS stock no.:
- 202-1180
- Mfr. Part No.:
- DSBC-125-320-PPSA-N3
- Manufacturer:
- Festo