SMC Compact Air Cylinder - 63mm Bore, 20 mm C55 Series, Double Acting Acting
- RS stock no.:
- 727-620
- Mfr. Part No.:
- CD55B63-20DCMZ
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
R 2 666,26
(exc. VAT)
R 3 066,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,666.26 |
*price indicative
- RS stock no.:
- 727-620
- Mfr. Part No.:
- CD55B63-20DCMZ
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | C55 | |
| Product Type | Compact Air Cylinder | |
| Bore Diameter | 63mm | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 20mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Piston Rod Gender | Male | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | M10 | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Maximum Operating Temperature | 70°C | |
| Height | 74mm | |
| Weight | 805g | |
| Width | 74mm | |
| Standards/Approvals | ISO 21287 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series C55 | ||
Product Type Compact Air Cylinder | ||
Bore Diameter 63mm | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Stroke Length 20mm | ||
Maximum Operating Pressure 1 Mpa | ||
Piston Rod Gender Male | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size M10 | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Maximum Operating Temperature 70°C | ||
Height 74mm | ||
Weight 805g | ||
Width 74mm | ||
Standards/Approvals ISO 21287 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic Compact Cylinder designed to comply with ISO 21287 international standards and is intended for a broad range of automation machine applications. Double Acting, meaning it uses compressed Air to both extend and retract the rod. It features rubber bumper and male threaded rod end. The "Z" suffix indicates it is a newer design optimized for auto switch mounting on any of the four sides of the cylinder tube.
Standardized ISO mounting options
Compact body length to reduce the footprint of industrial equipment
Conforms to ISO 21287 and is compatible with ISO 6431 mounting
Utilizes a unique rod bushing and piston wear ring to achieve high load performance
Related links
- SMC Compact Air Cylinder - 63 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 63 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 63 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 63 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 63 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 63 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 63 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 63 mm Bore Double Acting Acting
