Festo 100 mm Pneumatic Piston Rod Cylinder - 8165661 DSBC Series, Double Acting Acting

Subtotal (1 unit)*

R 14 190,11

(exc. VAT)

R 16 318,63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 14,190.11

*price indicative

RS stock no.:
350-826
Mfr. Part No.:
DSBC-125-100-D3-PPSA-N3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Piston Rod Cylinder

Series

DSBC

Action Type

Double Acting

Model Number

8165661

Mount Type

Female Thread

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Die Cast Aluminium

Length

375mm

Stroke Length

100mm

Piston Rod Thread Standard

Metric

Piston Rod Gender

Male

Rod Type

Piston Rod

Piston Rod Thread Size

1/2 in G

Maximum Operating Temperature

80°C

Width

131mm

Standards/Approvals

RoHS, VDMA24364-B1/B2-L, ISO 15552, Compressed air to ISO 8573-1:2010 (7:4:4)

Height

131mm

COO (Country of Origin):
HU
The Festo standards-based cylinder offers a robust solution for precision engineering tasks with its durable construction and versatile operation capabilities. Designed to operate within a range of -20 °C to 80 °C, it seamlessly integrates into various applications where reliability and performance are paramount. Its advanced cushioning technology ensures smooth operation, reducing wear and tear while enhancing operational efficiency. This cylinder adheres to ISO 15552 standards and features a double-acting design, providing reliable movement for both advance and return strokes, thus ensuring optimal functionality in diverse industrial environments.

Self-adjusting pneumatic cushioning enhances durability

Operates effectively in both lubricated and non-lubricated conditions

Precision construction allows for accurate position detection using a proximity switch

Constructed with corrosion-resistant materials to ensure longevity

Flexible mounting options provide adaptability in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy