- RS stock no.:
- 838-8932
- Mfr. Part No.:
- CQ2B12-30D
- Manufacturer:
- SMC
Discontinued product
Alternative
SMC Pneumatic Compact Cylinder - 12mm Bore, 30mm Stroke, CQ2 Series, Double Acting
R 811,94
Each
RS stock no.: 796-7348
- RS stock no.:
- 838-8932
- Mfr. Part No.:
- CQ2B12-30D
- Manufacturer:
- SMC
Legislation and Compliance
Not Applicable
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Specification
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 12mm |
Manufacturer Series | CQ2 |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Dimensions | 47 x 25 x 25mm |
Weight | 60g |
Maximum Operating Temperature | +70°C |
Length | 47mm |
Absolute Maximum Pressure | 1.5MPa |
Minimum Operating Temperature | -10°C |
Width | 25mm |
Height | 25mm |