Festo NPQE-D Series, 8158788 POM, Polybutylene Terephthalate, High Alloy Stainless Steel, Nitrile Rubber (NBR) Pneumatic
- RS stock no.:
- 345-032
- Mfr. Part No.:
- NPQE-D-Q6-Q4-F1A-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 86,58
(exc. VAT)
R 99,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 471 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 86.58 |
*price indicative
- RS stock no.:
- 345-032
- Mfr. Part No.:
- NPQE-D-Q6-Q4-F1A-P10
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | Push-in 6 mm | |
| Connection Size B | Push-in 4 mm | |
| Connection Type B | Tube | |
| Series | NPQE-D | |
| Material | POM, Polybutylene Terephthalate, High Alloy Stainless Steel, Nitrile Rubber (NBR) | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Maximum Operating Pressure | 8 bar | |
| Model Number | 8158788 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Size A Push-in 6 mm | ||
Connection Size B Push-in 4 mm | ||
Connection Type B Tube | ||
Series NPQE-D | ||
Material POM, Polybutylene Terephthalate, High Alloy Stainless Steel, Nitrile Rubber (NBR) | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Maximum Operating Pressure 8 bar | ||
Model Number 8158788 | ||
- COO (Country of Origin):
- CN
The Festo Push-in Connector is designed for flexible pneumatic connections, offering a reliable solution for various industrial applications. This innovative component facilitates quick and easy installations, making it ideal for settings where efficiency is paramount. Its compact mini size and practical straight design enable seamless integration into existing systems, ensuring optimal workflow continuity. Built to withstand diverse operating conditions, this product is engineered for longevity and performance, particularly in environments requiring high reliability and quality standards.
Compact mini size allows for space efficient installations
Straight design simplifies integration into existing setups
Lubricated operation capability enhances functionality under diverse conditions
Colour coded release ring aids in identification during operations
Materials used are RoHS compliant, ensuring environmental safety
Corrosion resistance class CRC 1 provides durability in low corrosion stress environments
Compatible with tubing of 6 mm and 4 mm outer diameters for versatile use
Related links
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series POM Polybutylene Terephthalate Pneumatic
- Festo NPQE-D Series POM Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series High Alloy Stainless Steel Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate High Alloy Stainless Steel Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate POM Pneumatic
- Festo NPQE-D Series Nitrile Rubber (NBR) High Alloy Stainless Steel Pneumatic
- Festo NPQE-D Series Nitrile Rubber (NBR) POM Pneumatic
