Festo NPQE-D Series, 8158794 High Alloy Stainless Steel, POM, Polybutylene Terephthalate, Nitrile Rubber (NBR) Pneumatic

Subtotal (1 unit)*

R 131,40

(exc. VAT)

R 151,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 131.40

*price indicative

RS stock no.:
345-009
Mfr. Part No.:
NPQE-D-Q12-Q10-F1A-P10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Sub Type

Push-in fitting

Connection Size A

Push-in 12 mm

Connection Type B

Tube

Connection Size B

Push-in 10 mm

Series

NPQE-D

Material

High Alloy Stainless Steel, POM, Polybutylene Terephthalate, Nitrile Rubber (NBR)

Standards/Approvals

RoHS, VDMA24364 zone III

Maximum Operating Pressure

8 bar

Model Number

8158794

COO (Country of Origin):
CN
The Festo Push-in Connector exemplifies engineered precision to enhance your pneumatic systems. Designed for optimal flexibility and reliability, it effortlessly accommodates various tubing sizes, making it an ideal choice for flexible setup requirements. Constructed from robust materials, it ensures durability across diverse operational scenarios, while its streamlined design favours ease of installation and maintenance. Designed to withstand extreme environmental factors, this connector is suitable for cleanroom applications, affirming its commitment to maintaining high standards in sensitive operations. Whether you’re enhancing your existing pneumatic setup or embarking on a new project, this connector delivers unmatched efficiency and reliability.

Straight design enables optimal space utilisation in installations

RoHS compliant materials ensure adherence to environmental standards

Optional mounting position facilitates versatile applications

Low corrosion stress rating enhances longevity and reliability

Cleanroom class compliant, perfect for sensitive environments

Lubricated operation compatible for added flexibility

Lightweight construction supports efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy