Festo NPQE-D Series, 8158795 Polybutylene Terephthalate, High Alloy Stainless Steel, POM, Nitrile Rubber (NBR) Pneumatic
- RS stock no.:
- 343-924
- Mfr. Part No.:
- NPQE-D-Q12-E-F1A-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 147,56
(exc. VAT)
R 169,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 51 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 147.56 |
*price indicative
- RS stock no.:
- 343-924
- Mfr. Part No.:
- NPQE-D-Q12-E-F1A-P10
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-in fitting | |
| Connection Size A | Push-in 12 mm | |
| Connection Type B | Tube | |
| Connection Size B | Push-in 12 mm | |
| Series | NPQE-D | |
| Material | Polybutylene Terephthalate, High Alloy Stainless Steel, POM, Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Maximum Operating Pressure | 8 bar | |
| Model Number | 8158795 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-in fitting | ||
Connection Size A Push-in 12 mm | ||
Connection Type B Tube | ||
Connection Size B Push-in 12 mm | ||
Series NPQE-D | ||
Material Polybutylene Terephthalate, High Alloy Stainless Steel, POM, Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Maximum Operating Pressure 8 bar | ||
Model Number 8158795 | ||
- COO (Country of Origin):
- CN
The Festo Push-in connector exemplifies precision engineering, delivering a robust solution for fluid and air management in various applications. Designed with versatility in mind, its straight design and optional mounting positions ensure adaptability in numerous configurations. The product is constructed from high-quality materials, including PBT for the housing and POM for the release ring, ensuring durability and reliability under varying operational conditions. With exceptional corrosion resistance, this component ensures longevity even in demanding environments, while its compliance with industry standards guarantees peace of mind for users. Suitable for cleanroom applications, it meets stringent requirements, making it an ideal choice for critical environments.
Offers a push pull principle for efficient operation
Excludes metals that may hinder performance in sensitive applications
Facilitates lubricated operation for flexibility in diverse setups
Compliant with RoHS regulations supporting environmental responsibility
Designed for a wide ambient temperature range enhancing usability across conditions
Related links
- Festo NPQE-D Series POM Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate POM Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate High Alloy Stainless Steel Pneumatic
- Festo NPQE-D Series POM Polybutylene Terephthalate Pneumatic
- Festo NPQE-D Series Nitrile Rubber (NBR) POM Pneumatic
- Festo NPQE-D Series Nitrile Rubber (NBR) High Alloy Stainless Steel Pneumatic
