Festo NPQE-D Series, 8158787 POM, Polybutylene Terephthalate, High Alloy Stainless Steel, Nitrile Rubber (NBR) Pneumatic
- RS stock no.:
- 343-406
- Mfr. Part No.:
- NPQE-D-Q4-E-F1A-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 82,22
(exc. VAT)
R 94,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 82.22 |
*price indicative
- RS stock no.:
- 343-406
- Mfr. Part No.:
- NPQE-D-Q4-E-F1A-P10
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-in fitting | |
| Connection Size A | Push-in 4 mm | |
| Connection Type B | Tube | |
| Connection Size B | Push-in 4 mm | |
| Series | NPQE-D | |
| Material | POM, Polybutylene Terephthalate, High Alloy Stainless Steel, Nitrile Rubber (NBR) | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Maximum Operating Pressure | 8 bar | |
| Model Number | 8158787 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-in fitting | ||
Connection Size A Push-in 4 mm | ||
Connection Type B Tube | ||
Connection Size B Push-in 4 mm | ||
Series NPQE-D | ||
Material POM, Polybutylene Terephthalate, High Alloy Stainless Steel, Nitrile Rubber (NBR) | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Maximum Operating Pressure 8 bar | ||
Model Number 8158787 | ||
- COO (Country of Origin):
- CN
The Festo Push-in connector combines innovative design with robust functionality, ensuring reliable performance in a compact form. Tailored for pneumatic applications, the connector supports versatile mounting positions and operates effectively within a broad temperature range. Engineered with a push-pull principle, it guarantees ease of use while maintaining an efficient connection. Crafted from high-quality materials, it is RoHS-compliant and suitable for a variety of operating environments. Its inclusion in pneumatic systems underscores its essential role in achieving optimal performance and reliability in various industrial settings.
Size Mini for space-saving integration
Straight design enhances installation flexibility
Blue release ring facilitates quick disconnection
Corrosion resistance class CRC 1 ensures durability in low corrosion stress environments
Cleanroom class 4 compatibility supports stringent industrial hygiene standards
Lubricated operation is possible, adding to versatility in usage
Related links
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series High Alloy Stainless Steel Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate High Alloy Stainless Steel Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate POM Pneumatic
- Festo NPQE-D Series POM Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Nitrile Rubber (NBR) POM Pneumatic
- Festo NPQE-D Series POM Polybutylene Terephthalate Pneumatic
- Festo NPQE-D Series Nitrile Rubber (NBR) High Alloy Stainless Steel Pneumatic
