Festo NPQE-D Series, 8158792 High Alloy Stainless Steel, Nitrile Rubber (NBR), Polybutylene Terephthalate, POM Pneumatic
- RS stock no.:
- 343-404
- Mfr. Part No.:
- NPQE-D-Q10-Q8-F1A-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 124,60
(exc. VAT)
R 143,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 124.60 |
*price indicative
- RS stock no.:
- 343-404
- Mfr. Part No.:
- NPQE-D-Q10-Q8-F1A-P10
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | Push-in 10 mm | |
| Connection Type B | Tube | |
| Connection Size B | Push-in 8 mm | |
| Series | NPQE-D | |
| Material | High Alloy Stainless Steel, Nitrile Rubber (NBR), Polybutylene Terephthalate, POM | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Maximum Operating Pressure | 8 bar | |
| Model Number | 8158792 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Size A Push-in 10 mm | ||
Connection Type B Tube | ||
Connection Size B Push-in 8 mm | ||
Series NPQE-D | ||
Material High Alloy Stainless Steel, Nitrile Rubber (NBR), Polybutylene Terephthalate, POM | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Maximum Operating Pressure 8 bar | ||
Model Number 8158792 | ||
- COO (Country of Origin):
- CN
The Festo Push-in connector exemplifies precision and reliability, designed specifically for applications demanding robust performance. Crafted with a straight design, it ensures a seamless connection to tubing diameters of 10 mm and 8 mm. With its exceptional ambient temperature range of -5 °C to 60 °C and notable low corrosion resistance, this connector is engineered to thrive in diverse environments. Moreover, it's compliant with RoHS standards, reflecting a commitment to safety and environmental responsibility. Whether utilised in cleanroom settings or within intricate pneumatic systems, this connector stands up to the challenges of modern engineering.
Mounting position is versatile, allowing for flexibility in installation
Designed for a push-pull principle, enabling easy connections and disconnections
Constructed with high-alloy stainless steel, ensuring durability and strength
Includes a blue release ring for quick identification and handling
Facilitates lubricated operation for enhanced reliability
Related links
- Festo NPQE-D Series Polybutylene Terephthalate POM Pneumatic
- Festo NPQE-D Series POM Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Nitrile Rubber (NBR) High Alloy Stainless Steel Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate High Alloy Stainless Steel Pneumatic
- Festo NPQE-D Series High Alloy Stainless Steel Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series POM Polybutylene Terephthalate Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
