Festo NPQE-D Series, 8158791 POM, Polybutylene Terephthalate, Nitrile Rubber (NBR), High Alloy Stainless Steel Pneumatic
- RS stock no.:
- 342-585
- Mfr. Part No.:
- NPQE-D-Q8-E-F1A-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 101,00
(exc. VAT)
R 116,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 215 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 101.00 |
*price indicative
- RS stock no.:
- 342-585
- Mfr. Part No.:
- NPQE-D-Q8-E-F1A-P10
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-in fitting | |
| Connection Size A | Push-in 8 mm | |
| Connection Type B | Tube | |
| Connection Size B | Push-in 8 mm | |
| Series | NPQE-D | |
| Material | POM, Polybutylene Terephthalate, Nitrile Rubber (NBR), High Alloy Stainless Steel | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Maximum Operating Pressure | 8 bar | |
| Model Number | 8158791 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-in fitting | ||
Connection Size A Push-in 8 mm | ||
Connection Type B Tube | ||
Connection Size B Push-in 8 mm | ||
Series NPQE-D | ||
Material POM, Polybutylene Terephthalate, Nitrile Rubber (NBR), High Alloy Stainless Steel | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Maximum Operating Pressure 8 bar | ||
Model Number 8158791 | ||
- COO (Country of Origin):
- CN
The Festo Innovative push in connector is engineered for optimal performance in pneumatic applications. Designed with a straight structure and suitable for a wide range of mounting positions, it ensures ease of integration into various systems. With a robust construction and compliance with RoHS standards, this component prioritises both functionality and safety, making it an essential choice for modern industrial setups.
Corrosion resistance classification of CRC 1 provides low corrosion stress
Compatible with lubricated operation to enhance system longevity
Constructed from high quality materials like PBT and POM for durability
Cleanroom class certified to Class 4 according to ISO standards
Available in blue for easy identification in complex setups
Related links
- Festo NPQE-D Series Nitrile Rubber (NBR) High Alloy Stainless Steel Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series POM Polybutylene Terephthalate Pneumatic
- Festo NPQE-D Series POM Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Nitrile Rubber (NBR) POM Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series High Alloy Stainless Steel Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-D Series Polybutylene Terephthalate POM Pneumatic
