- RS stock no.:
- 827-2414
- Mfr. Part No.:
- AF40-N04-Z-A
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 827-2414
- Mfr. Part No.:
- AF40-N04-Z-A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Air Filter AF40 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Modular connection
Polycarbonate bowl
Polycarbonate bowl
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specification
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | NPT 1/2 |
Drain Type | Manual |
Manufacturer Series | AF |
Maximum Operating Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | NPT |
Minimum Operating Temperature | -5°C |
Port Connection Thread Size | 1/2 in |