RS PRO Cable with Connector M8 3 Pin Cylinder Magnetic Sensor, IP68 30V LED Indicator

Subtotal (1 unit)*

R 625,24

(exc. VAT)

R 719,03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 625.24

*price indicative

RS stock no.:
630-925
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cylinder Magnetic Sensor

Output Function

PNP

Construction

C-Slot

LED Indicator

Yes

Housing Material

Plastic

Voltage

30V

For Use With

C-Slot Cylinders

IP Rating

IP68

Switching Action

No

Minimum Operating Temperature

-30°C

Measurement Principle

Magnetic Cylindrical Sensor

Maximum Operating Temperature

80°C

Standards/Approvals

ACMA, CE, China RoHS, cULus, EU, Moroccan, UKCA, UL Listed File No. NRKH.E181493,NRKH7.E181493

Depth

23.7mm

Hazardous Area Certification

No

Height

4.7mm

Width

2.9mm

Electrical Connection Type

Cable with Connector M8 3 Pin

COO (Country of Origin):
HU

RS PRO C-Slot Cylinder Magnetic Sensor, Cable with Connector M8 3 Pin


The RS PRO C-Slot Cylinder Magnetic Sensor is designed for precise position detection in industrial automation systems. It is Ideal for use with C-Slot cylinders, offering reliable performance in challenging environments. The sensor's magnetic cylindrical measurement principle ensures accurate and consistent operation.

Features and Benefits


C-Slot construction: Compatible with C-Slot cylinders for easy integration
Cable with Connector M8 3 Pin: Simplifies installation and connection
Plastic housing material: Provides durability and resistance to environmental factors
IP68 rating: Ensures protection against dust and water ingress
LED indicator: Offers clear Visual status indication
Wide operating temperature range: Functions effectively from -30 °C to 80 °C
PNP output function: Suitable for various control systems
NO switching action: Provides normally open contact for safety applications

Applications


Industrial automation
Manufacturing machinery
Robotics
Pneumatic systems

Additional Information


Standards and approvals: ACMA, CE, China RoHS, cULus, EU, Moroccan, UKCA, UL Listed File No. NRKH.E181493, NRKH7.E181493

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy