Siemens Protection Cap ALP50 / S55264-V119, For Use With Pneumatic Cylinders and Actuators
- RS stock no.:
- 643-412
- Mfr. Part No.:
- ALP50 / S55264-V119
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 61,05
(exc. VAT)
R 70,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 61.05 |
*price indicative
- RS stock no.:
- 643-412
- Mfr. Part No.:
- ALP50 / S55264-V119
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | Pneumatic Cylinders and Actuators | |
| Product Type | Protection Cap | |
| Sub Type | Accessory | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With Pneumatic Cylinders and Actuators | ||
Product Type Protection Cap | ||
Sub Type Accessory | ||
- COO (Country of Origin):
- DK
The Siemens Spare black valve protection cap designed to securely cover valves, offering protection from dust, dirt, and damage during storage or transit. Made from Durable materials, it ensures long-lasting performance and helps maintain the valves functionality. Ideal for industrial applications, this cap provides an easy solution for keeping your equipment in optimal condition.
Offers protection from dust and debris
Fits valves with standard dimensions
Made from durable, high-quality material
Supports easy installation and removal
Helps maintain valve performance and longevity
Related links
- SMC Floating Joint JA40-12-150, For Use With Compact Cylinders and Actuators
- SMC Replacement Parts for Pneumatic Cylinders & Actuator BAF-10S to fit 10 mm
- SMC Replacement Parts for Pneumatic Cylinders & Actuator BAF-05S to fit 5 mm
- SMC Replacement Parts for Pneumatic Cylinders & Actuator BAF-04S to fit 4 mm
- Festo Replacement Parts for Pneumatic Cylinders & Actuator HSP-25-AS, For Use With Industrial Robot
- Festo Replacement Parts for Pneumatic Cylinders & Actuator FK-3/8-24
- Festo Replacement Parts for Pneumatic Cylinders & Actuator HSP-16-AP, For Use With Industrial Robot
- Festo Replacement Parts for Pneumatic Cylinders & Actuator HSP-25-AP, For Use With Industrial Robot
