RS PRO Bulkhead Connector, Push In 10 mm BSPPx10mm

  • RS stock no. 144-2656
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
COO (Country of Origin): TW
Product Details

RS Pro One Touch Fittings - Metric System

Features and Benefits

• One-touch push to connect configuration allows for an instant tubing connection
• All models are useful for piping in confined spaces due to its six-angle wrench
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
• Fittings are equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended life

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Can be used in pneumatic piping and in a wide range of applications.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar

Specification
Attribute Value
Type 90° Bulkhead Elbow
Tube Connection Push In 10 mm
Thread Material Brass
Finish Nickel Plated
Maximum Operating Pressure 9.9 kgf/cm², 990 kPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Tube Connection - Tube Size 10mm
Tube Connection B - Type Push In
Tube Connection - Type Push In
Tube Connection A - Tube Size 10mm
Tube Connection A - Type Push In
Tube Connection B Push In 10 mm
Connection Style Tube-to-Tube
Tube Connection A Push In 10 mm
Tube Connection B - Tube Size 10mm
Discontinued product