TE Connectivity QSFP+ I/O Connector for Connectors, 2007668-1
- RS stock no.:
- 478-389
- Distrelec Article No.:
- 304-55-449
- Mfr. Part No.:
- 2007668-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
R 4 312,75
(exc. VAT)
R 4 959,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,312.75 | R 718.792 |
*price indicative
- RS stock no.:
- 478-389
- Distrelec Article No.:
- 304-55-449
- Mfr. Part No.:
- 2007668-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cage | |
| Accessory Type | I/O Connector | |
| For Use With | Connectors | |
| Series | 2007 | |
| Form Factor | QSFP+ | |
| Material | Nickel Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cage | ||
Accessory Type I/O Connector | ||
For Use With Connectors | ||
Series 2007 | ||
Form Factor QSFP+ | ||
Material Nickel Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage is a cutting-edge solution designed to enhance the reliability and efficiency of high-speed data transmission. Ideal for applications requiring compact, high-density interconnect solutions, this sealable cage accommodates four ports in a matrix configuration of 1 x 4. Equipped with a nickel-silver housing to withstand environmental challenges, it supports signal circuit applications while ensuring secure connections. The innovative design also factors in a customer-applied gasket for effective EMI containment, making it suitable for demanding operating conditions. This product is built with precision, enabling seamless integration into pluggable I/O applications, such as stacked belly-to-belly configurations. Each element of this product speaks to high performance and durability, aligning with industry standards and compliance regulations.
Sealable design enhances durability and performance
Supports high-density interconnections for versatile applications
Nickel-silver material ensures robust resistance to environmental factors
Customer-applied gasket provides effective EMI containment
Optimised for pluggable I/O applications to enhance efficiency
1 x 4 port matrix configuration maximises space utilisation
Designed with precision to meet demanding industry standards
Related links
- TE Connectivity QSFP Cage Assembly with Heatsink for QSFP MSA Compatible Transceiver
- TE Connectivity QSFP Cage Assembly with Heatsink for QSFP MSA Compatible Transceiver, 2057042-1
- TE Connectivity QSFP Cage Assembly with Heatsink
- TE Connectivity QSFP Cage Assembly for QSFP
- TE Connectivity QSFP Dust Cover for XFP Connector
- TE Connectivity QSFP Cage Assembly for QSFP, 1888781-1
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver, 1888617-1
