- RS stock no.:
- 880-6972
- Mfr. Part No.:
- Si5345A-A-GM
- Manufacturer:
- Silicon Labs
Discontinued product
- RS stock no.:
- 880-6972
- Mfr. Part No.:
- Si5345A-A-GM
- Manufacturer:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Si5342 Si5344 Si5345 - Clock Multipliers
The Silicon Labs Si5342/Si5344/Si5345 jitter attenuating clock multipliers combine DSPLL and MultiSynth technologies to enable any frequency clock generation and high performance jitter attenuation. Programmable via a serial interface with in-curcuit programmable non volatile memory (NVM) so they always power up with a known frequency configuration.
Si5342 - 4 input, 2 Output in a 44-Pin QFN package
Si5344 - 4 input, 4 Output in a 44-Pin QFN package
Si5345 - 4 input, 10 Output in a 44-Pin QFN package
Si5342 - 4 input, 2 Output in a 44-Pin QFN package
Si5344 - 4 input, 4 Output in a 44-Pin QFN package
Si5345 - 4 input, 10 Output in a 44-Pin QFN package
Input Frequency Range:
- Differential: 8 kHz to 750 MHz
- LVCMOS: 8 kHz to 250 MHz
Output Frequency Range:
- Differential: up to 712.5 MHz
- LVCMOS: up to 250 MHz
Ultra-Low jitter - less than 100 fs typical (12 kHz-20 MHz)
Configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML and HCSL with programmable signal amplitude.
- Differential: 8 kHz to 750 MHz
- LVCMOS: 8 kHz to 250 MHz
Output Frequency Range:
- Differential: up to 712.5 MHz
- LVCMOS: up to 250 MHz
Ultra-Low jitter - less than 100 fs typical (12 kHz-20 MHz)
Configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML and HCSL with programmable signal amplitude.
Specification
Attribute | Value |
---|---|
Maximum Output Frequency | 712.5MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Minimum Output Frequency | 0.0001MHz |
Package Type | QFN |
Maximum Supply Current | 185 mA |
Pin Count | 64 |
Dimensions | 9 x 9 x 0.85mm |
Maximum Input Frequency | 750MHz |
Height | 0.85mm |
Length | 9mm |
Maximum Operating Supply Voltage | 3.47 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.14 V |
Minimum Operating Temperature | -40 °C |
Width | 9mm |