Analog Devices ADCLK905BCPZ-WP PLL Clock Buffer 16-Pin LFCSP

  • RS stock no. 160-2530
  • Mfr. Part No. ADCLK905BCPZ-WP
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

Clock Buffers, Analog Devices

Clock Generators/Buffers

Specification
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 63 mA
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 16
Dimensions 3 x 2.75 x 0.85mm
Length 3mm
Width 2.75mm
Height 0.85mm
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.375 V
Minimum Operating Temperature -40 °C
Available to back order for despatch 2020/12/16. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (In a Tray of 50)
R 159.737
(exc. VAT)
R 183.698
(inc. VAT)
units
Per unit
Per Tray*
50 +
R 159.737
R 7,986.85
*price indicative
Not Available for premium delivery