Analog Devices ADF4158CCPZ PLL Clock Buffer 24-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): TW
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specification
Attribute Value
Number of Elements per Chip 3
Maximum Supply Current 23 mA
Maximum Input Frequency 6.1GHz
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 24
Dimensions 4.1 x 4.1 x 0.8mm
Length 4.1mm
Width 4.1mm
Height 0.8mm
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Tray of 490)
R 145.745
(exc. VAT)
R 167.607
(inc. VAT)
units
Per unit
Per Tray*
490 +
R 145.745
R 71,415.05
*price indicative