- RS stock no.:
- 787-7024
- Mfr. Part No.:
- PCS3P8103AG-06JR
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 787-7024
- Mfr. Part No.:
- PCS3P8103AG-06JR
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Spread Spectrum EMI Reduction Clocks, ON Semiconductor
Clock Generators/Buffers
Specification
Attribute | Value |
---|---|
Maximum Output Frequency | 66.66MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Maximum Supply Current | 0.5 mA |
Pin Count | 6 |
Maximum Input Frequency | 16.667MHz |
Dimensions | 2.9 x 1.9 x 0.8mm |
Height | 0.8mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Width | 1.9mm |