- RS stock no.:
- 216-4493
- Mfr. Part No.:
- CQM1PA203
- Manufacturer:
- Omron
Discontinued product
- RS stock no.:
- 216-4493
- Mfr. Part No.:
- CQM1PA203
- Manufacturer:
- Omron
Legislation and Compliance
Non Compliant
Product Details
Power Supply Units
Designed to clip onto the side of the CPU
Note
The CQM1-H range is a CPU upgrade of the earlier CQM1 CPU range. Original I/O modules and accessories are still current and are fully compatible with the upgraded CPUs.
Please note:
CQM1-PA216 (stock no. 227-8132) PLC power supply unit is no longer available from Omron.
CQM1-PA203 (stock no. 216-4493) is still available for 240V systems, but does not have the inbuilt 24Vdc output.
Alternative a 24Vdc output is needed, please use Omron S8VKG03024 (stock no. 776-9497) as a separate 24Vdc PSU
Please note:
CQM1-PA216 (stock no. 227-8132) PLC power supply unit is no longer available from Omron.
CQM1-PA203 (stock no. 216-4493) is still available for 240V systems, but does not have the inbuilt 24Vdc output.
Alternative a 24Vdc output is needed, please use Omron S8VKG03024 (stock no. 776-9497) as a separate 24Vdc PSU
Omron CQM1 & CQM1-H
The CQM1H provides a high-speed, flexible and modular general purpose control system. A variety of advanced special inner boards and high capacity program and data memory areas give distributed I/O and control capabilities. Exceptional communications options allow the CQM1H to be fully integrated into supervisory control systems.
Controller Link distributed control system with data link and message services
Advanced special I/O inner boards (5 Options)
256 or 512 I/O points
Up to 11 I/O units
Advanced special I/O inner boards (5 Options)
256 or 512 I/O points
Up to 11 I/O units
Up to 15.2k words program capacity and 12k words Data Memory area
DIN Rail Mounting
Units clip together, no back plane
Battery backed program, set up and data memory, holding relays and counter PVs
DIN Rail Mounting
Units clip together, no back plane
Battery backed program, set up and data memory, holding relays and counter PVs
Specification
Attribute | Value |
---|---|
Series | CQM1 |
Output Current | 3.6 A |
Maximum Operating Temperature | +55°C |