Schneider Electric Modicon Quantum Series PLC CPU for Use with Modicon Quantum Automation Platform, Analogue, Discrete
- RS stock no.:
- 827-3798
- Mfr. Part No.:
- 140CPU67160C
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 827-3798
- Mfr. Part No.:
- 140CPU67160C
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MA
Product Details
Modicon Quantum Series
Modicon Quantum Series
CPU
I/O- and Expansion Modules
Communication Modules
Power Supply
I/O- and Expansion Modules
Communication Modules
Power Supply
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
Applications
Process control
Infrastructure
Safety
Industries
The Modicon Quantum automation platform has been specially designed for critical applications in industries such as:
Petrochemicals
Cement
Energy
Metallurgy
Tunnels
Water Treatment
Airports
Specification
Attribute | Value |
---|---|
Manufacturer Series | Modicon Quantum |
Number of Inputs | 2484 (Analogue), 39744 (Discrete) |
Output Type | Analogue, Discrete |
For Use With | Modicon Quantum Automation Platform |
Input Type | Analogue, Discrete |
Number of Outputs | 2484 (Analogue), 39744 (Discrete) |
Programming Interface | AS-Interface, Ethernet TCP/IP, Modbus Plus, Profibus DP, RS232, RS485, USB |
Memory | 1024 (Internal) kB, 512 (Data) kB |
Program Capacity | 7168 kB |
Communication Port Type | Ethernet |
Mounting Type | Rack Mount |