- RS stock no.:
- 263-8051
- Mfr. Part No.:
- W4E400-DS02-38
- Manufacturer:
- ebm-papst
Discontinued product
- RS stock no.:
- 263-8051
- Mfr. Part No.:
- W4E400-DS02-38
- Manufacturer:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Axial Plate Fan
The ebm-papst axial plate fan has an airflow of 5000m³/h and a supply voltage rating of 230VAC. It is a slim profile fan with 5 plates. The high extract capacity of the sickle-shaped blades ensures comfortable airflow without excessive noise. These heavy-duty, robust fans are suited for large, open areas that require good ventilation. This fan is supplied complete with an inlet guard. It is available with a height of 540mm, width of 540mm and depth of 165mm.
Features and Benefits
Fan speed of 1400rpm
Noise level of 52dB (A)
Supplied with guard
External rotor motor with maintenance-free ball bearings
Corrosion resistant black coating
AC operation
Power consumption of 300W
Blade diameter of 400mm
Ball bearing
Maximum current is 1.35A
Pressed steel blades with galvanised steel wall plate
Maintenance-free, sealed-for-life bearings
Noise level of 52dB (A)
Supplied with guard
External rotor motor with maintenance-free ball bearings
Corrosion resistant black coating
AC operation
Power consumption of 300W
Blade diameter of 400mm
Ball bearing
Maximum current is 1.35A
Pressed steel blades with galvanised steel wall plate
Maintenance-free, sealed-for-life bearings
Applications
Factories
Warehouses
Warehouses
Certifications
IP44 rated motor and terminal box
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 5000m³/h |
Noise Level | 52dB(A) |
Face Dimensions | 540 x 540 x 165mm |
Depth | 165mm |
Supply Voltage | 230 V ac |