Geberit Flange Flange Steel 40 mm
- RS stock no.:
- 913-978
- Mfr. Part No.:
- 33747
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
R 3 176,41
(exc. VAT)
R 3 652,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,176.41 |
*price indicative
- RS stock no.:
- 913-978
- Mfr. Part No.:
- 33747
- Manufacturer:
- Geberit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Flange | |
| Connection Size | 40 mm | |
| Product Type | Flange | |
| Material | Steel | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Flange | ||
Connection Size 40 mm | ||
Product Type Flange | ||
Material Steel | ||
Standards/Approvals EN 10088 | ||
Exempt
The Geberit Flange is a heavy-duty stainless steel press-fit plumbing component designed for industrial and commercial piping systems.
Precision-engineered from grade 1.4401 stainless steel
Features a 42 mm outer diameter insertion end
Free of substances that impair wetting
Tailored for demanding British industrial applications
