Geberit Flange Flange Carbon Steel 22 mm

Image representative of range

Subtotal (1 unit)*

R 2 676,90

(exc. VAT)

R 3 078,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,676.90

*price indicative

RS stock no.:
913-803
Mfr. Part No.:
23784
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Flange

Sub Type

Flange

Connection Size

22 mm

Material

Carbon Steel

Standards/Approvals

EN 10305

Exempt

COO (Country of Origin):
DE
The Geberit flange is a robust component is designed for secure connections in plumbing systems, equipped with a raised sealing strip and plain end for enhanced sealing efficiency.

Outside zinc-plated for corrosion resistance

Constructed from non-alloy steel 1.0034 for durability

Features a design B1 raised sealing strip for enhanced sealing

Compatible with PN 10/16 flange gasket for reliable fitting

Available in various sizes to suit different plumbing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy