Geberit Flange Flange Steel 54 mm

Image representative of range

Subtotal (1 unit)*

R 5 600,99

(exc. VAT)

R 6 441,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,600.99

*price indicative

RS stock no.:
913-379
Mfr. Part No.:
33748
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Flange

Connection Size

54 mm

Sub Type

Flange

Material

Steel

Standards/Approvals

EN 10088

Exempt

COO (Country of Origin):
DE
The Geberit Stainless steel flange is designed for PN 10/16 applications, featuring a plain end construction for efficient sealing. It ensures a robust connection within The Geberit Mapress system and complies with industry standards.

Silicone-free and compliant with LABS standards

Constructed from Durable CrNiMo steel 1.4401

Includes Geberit bolt set for secure flange connection

Compatible with flange gaskets MADE of Fibre composite material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy