Geberit Flange Flange Carbon Steel 42 mm
- RS stock no.:
- 912-955
- Mfr. Part No.:
- 23747
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
R 5 742,06
(exc. VAT)
R 6 603,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,742.06 |
*price indicative
- RS stock no.:
- 912-955
- Mfr. Part No.:
- 23747
- Manufacturer:
- Geberit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Size | 42 mm | |
| Product Type | Flange | |
| Sub Type | Flange | |
| Material | Carbon Steel | |
| Standards/Approvals | EN 10305 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Size 42 mm | ||
Product Type Flange | ||
Sub Type Flange | ||
Material Carbon Steel | ||
Standards/Approvals EN 10305 | ||
Exempt
- COO (Country of Origin):
- DE
The Geberit flange with pressing socket is designed for seamless integration within your plumbing systems, ensuring reliable connections and performance for heating and cooling applications up to 120 °C.
Manufactured from non-alloy steel for durability and strength
Includes a pressing indicator to ensure secure installation
Leaky if unpressed, preventing potential hazards
Zinc-plated exterior enhances corrosion resistance
Features a CIIR seal ring for effective sealing
Related links
- Geberit Flange Flange Carbon Steel 108 mm
- Geberit Flange Flange Carbon Steel 22 mm
- Geberit Flange Flange Carbon Steel 76.1 mm
- Geberit Flange Flange Carbon Steel 54 mm
- Geberit Flange Flange Carbon Steel 35 mm
- Geberit Flange Flange Carbon Steel 88.9 mm
- Geberit Flange Flange Carbon Steel 28 mm
- Geberit Flange Flange Steel 42 mm
