Geberit Flange Flange Steel 108 mm

Image representative of range

Subtotal (1 unit)*

R 9 372,15

(exc. VAT)

R 10 777,97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 9,372.15

*price indicative

RS stock no.:
912-659
Mfr. Part No.:
36156
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Connection Size

108 mm

Product Type

Flange

Sub Type

Flange

Material

Steel

Standards/Approvals

EN 10088

Exempt

The Geberit Flanged stub with plain end is designed for loose flange connections, ensuring reliable performance in various industrial applications while adhering to PN 6 standards.

Crafted from CrNiMo steel 1.4401 for enhanced durability

Utilises silicone-free materials, ensuring compliance with LABS-free requirements

Compatible with Geberit Mapress Stainless Steel piping systems

Designed for straightforward installation in industrial scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy