Geberit Flange Flange Copper 67 mm
- RS stock no.:
- 912-179
- Mfr. Part No.:
- 63710
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
R 5 304,85
(exc. VAT)
R 6 100,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,304.85 |
*price indicative
- RS stock no.:
- 912-179
- Mfr. Part No.:
- 63710
- Manufacturer:
- Geberit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Size | 67 mm | |
| Sub Type | Flange | |
| Product Type | Flange | |
| Material | Copper | |
| Standards/Approvals | EN 1412 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Size 67 mm | ||
Sub Type Flange | ||
Product Type Flange | ||
Material Copper | ||
Standards/Approvals EN 1412 | ||
Exempt
- COO (Country of Origin):
- DE
The Geberit flanged stub is designed for seamless integration in technical building systems, offering robust performance for fluid management. Its plain end facilitates easy connections in various applications.
Suitable for cooling and heating water without antifreeze agent
Compatible with cooling and heating water with antifreeze agent
Designed for use with Geberit loose flange, compliant with EN 1092-1
Constructed from Cu-DHP copper for durability and resilience
