Geberit Flange Flange Steel 54 mm
- RS stock no.:
- 911-868
- Mfr. Part No.:
- 36153
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
R 4 237,29
(exc. VAT)
R 4 872,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,237.29 |
*price indicative
- RS stock no.:
- 911-868
- Mfr. Part No.:
- 36153
- Manufacturer:
- Geberit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Size | 54 mm | |
| Sub Type | Flange | |
| Product Type | Flange | |
| Material | Steel | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Size 54 mm | ||
Sub Type Flange | ||
Product Type Flange | ||
Material Steel | ||
Standards/Approvals EN 10088 | ||
Exempt
- COO (Country of Origin):
- DE
The Geberit Flanged stub with plain end is designed for loose flange applications. This robust component integrates seamlessly into The Geberit Mapress Stainless Steel system, ensuring reliable performance catering to demanding industrial requirements.
Made from CrNiMo steel 1.4401 for enhanced durability
Silicone-free and LABS-free materials promote safety in special applications
Designed for industrial gases like acetylene and shielding gases
Compatible with Geberit flange gaskets MADE from Fibre composite for optimal performance
