RS PRO Plain Bearing, 14.98 mm Shaft Diameter, 19.05 mm OD

Subtotal (1 bag of 4 units)*

R 298,43

(exc. VAT)

R 343,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 298.43R 74.608

*price indicative

RS stock no.:
528-317
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

14.98mm

Outside Diameter

19.05mm

Material

Sintered Bronze

Length

25mm

COO (Country of Origin):
US

RS PRO 25mm Sintered Bronze Plain Bearing, 19.05mm Outer Diameter


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact design ensures seamless integration into machinery, providing smooth operation and reducing wear.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
25mm Length: Suitable for Compact installations where space is limited.
19.05mm Outer Diameter: Ensures compatibility with standard housing dimensions.
14.98mm Shaft Diameter: Designed for precise fit and optimal performance.

Applications


Automotive industry
Manufacturing equipment
Industrial machinery

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy