ABB IR Detector Motion Detector, 10m Sensor Range
- RS stock no.:
- 246-2733
- Mfr. Part No.:
- 2CDG230039R0011
- Manufacturer:
- ABB
View all PIR Sensors
On back order for despatch 2023/05/04
Price (Excl VAT) Each
R 6,863.17
(exc. VAT)
R 7,892.65
(inc. VAT)
units | Per unit |
1 + | R 6,863.17 |
- RS stock no.:
- 246-2733
- Mfr. Part No.:
- 2CDG230039R0011
- Manufacturer:
- ABB
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB Dualtech ceiling detector operates according to the proven detection principle of the EIM detector (infra-red technology and electromagnetic field) over 360°. The range of the infrared component can be adapted via the mounting height while the ran
Degree of Protection is IP30
Surface mounted device
Surface mounted device
Specification
Attribute | Value |
Detector Type | IR Detector |
Sensor Radius | 10m |
Depth | 30 mm |