RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

NXP BAP70-04W,115 Dual Series PIN Diode, 100mA, 50V, 3-Pin UMT


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price (Excl VAT) Each (On a Reel of 3000)

R 3.156

(exc. VAT)

R 3.629

(inc. VAT)

units

Added

RS stock no.:
103-7583
Mfr. Part No.:
BAP70-04W,115
Manufacturer:
NXP
COO (Country of Origin):
CN
unitsPer unitPer Reel*
3000 - 3000R 3.156R 9,468.00
6000 - 12000R 3.092R 9,276.00
15000 - 27000R 3.00R 9,000.00
30000 - 57000R 2.88R 8,640.00
60000 +R 2.765R 8,295.00
*price indicative

PIN Diodes, NXP Semiconductors


A wide range of PIN diodes suitable for use in RF switching and attenuator applications.


Note

NXP is a trademark of NXP B.V.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

AttributeValue
Diode ConfigurationSeries
ApplicationAttenuator, Switch
Number of Elements per Chip2
Maximum Forward Current100mA
Maximum Reverse Voltage50V
Typical Carrier Life Time1.25µs
Maximum Forward Voltage1.1V
Mounting TypeSurface Mount
Package TypeUMT
Pin Count3
Maximum Diode Capacitance0.3pF
Maximum Series Resistance @ Maximum IF1.9 Ω @ 100 mA
Dimensions2.2 x 1.35 x 1mm
Height1mm
Length2.2mm
Maximum Operating Temperature+150 °C
Width1.35mm
Minimum Operating Temperature-65 °C