Schneider Electric REG96 PID Temperature Controller, 96 x 48mm, 1 Output Analogue, 100 → 240 V ac Supply Voltage
- RS stock no.:
- 822-3469
- Mfr. Part No.:
- REG96PUN1JHU
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 822-3469
- Mfr. Part No.:
- REG96PUN1JHU
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Temperature Controller 96X48 (1/8 DIN)
Quick integration with relays, variable speed drives, PLC and HMI
Easy installation with key pad or software
Free Zelio control soft software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions
Easy installation with key pad or software
Free Zelio control soft software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions
Specification
Attribute | Value |
---|---|
Output Type | Analogue |
Supply Voltage | 100 → 240 V ac |
Size | 96 x 48mm |
Number of Outputs | 1 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Communication Module Available | Yes |
Display Type | 7 Segment LCD |
IP Rating | IP20, IP66 |
Series | REG96 |
Range | REG Series Schneider |
Display Colour | Green, Red |
Panel Depth | 78mm |