Leuze Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0 → 3 m, PNP, IP67, IP69K

Subtotal (1 unit)*

R 3 862,05

(exc. VAT)

R 4 441,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 114 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,862.05

*price indicative

RS stock no.:
616-329
Mfr. Part No.:
HT46CI/4P-M12
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Output Type

PNP

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-40°C

IP Rating

IP67, IP69K

Maximum Current

100mA

Maximum Operating Temperature

60°C

Response Time

2ms

Standards/Approvals

IEC 60947-5-2, c UL US

Hazardous Area Certification

No

Series

46C

Housing Material

Plastic

Mount Type

Through Hole

Detection Range

0 → 3 m

COO (Country of Origin):
MY
The Leuze Diffuse reflection sensor with background suppression, designed to detect objects reliably by distinguishing them from their backgrounds. It operates on the diffuse reflection principle, emitting red light with a wavelength of 650 nm. The sensor features a PNP output and offers selectable light-on or dark-on modes. It is equipped with reverse polarity protection, transient protection and short circuit protection, ensuring durability and reliability in various industrial applications.

IP67 and IP69K protection rated

Protection class III

Approvals cUL US

Standards applied IEC 60947-5-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy