ifm electronic Photoelectric Sensor, Fork Sensor, NPN, IP67

Subtotal (1 unit)*

R 5 725,55

(exc. VAT)

R 6 584,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,725.55

*price indicative

RS stock no.:
595-438
Mfr. Part No.:
OPU208
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Sensor Style

Fork

Detection Type

Photoelectric

Output Type

NPN

Terminal Type

M8 Connector

Maximum DC Voltage

30V dc

Interface Type

IO-Link

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

100mA

Standards/Approvals

cULus, EN 60947-5-2, IEC 61131-9

Hazardous Area Certification

No

Series

OPU208

Housing Material

Die Cast Zinc Anodised

COO (Country of Origin):
DE
The ifm electronic Photoelectric fork sensor is a robust and versatile detection solution tailored for precision applications. Designed for reliable operation within the challenging environments of industrial settings, this sensor employs a red light source with a wavelength of 660 nm, ensuring excellent sensitivity and performance. The device features an adjustable sensitivity potentiometer and supports both light-on and dark-on modes, giving users flexibility in their applications. Equipped with an IO-Link communication interface, it allows for easy integration and monitoring, enhancing operational efficiency and system diagnostics. With a wide operating voltage range and sturdy IP67 protection, this sensor meets the demanding needs of modern automation.

NPN electrical design with selectable output functions

Short circuit and overload protection ensure device longevity

IP67 protection class shields it from dust and water ingress

Supports ultra fast switching frequency of up to 5000 Hz

Flexible communication via IO Link for easy connectivity and diagnostics

Light status is clearly indicated by a yellow LED display

Compact dimensions make it suitable for space constrained installations

Constructed from durable materials ensuring long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy