ifm electronic Retroreflective Senor Photoelectric Sensor, Threaded Miniature Sensor, 3 m, Dark Switching, IP67

Subtotal (1 unit)*

R 3 799,46

(exc. VAT)

R 4 369,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,799.46

*price indicative

RS stock no.:
595-310
Mfr. Part No.:
OG0032
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Sensor Style

Threaded Miniature

Detection Type

Retroreflective Senor

Output Type

Dark Switching

Terminal Type

Cable

Maximum AC Voltage

250V ac

Maximum DC Voltage

250V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

80°C

Maximum Current

600mA

Standards/Approvals

EN 55011 Class B, EMC EN 60947-5-2

Mount Type

Threaded

Hazardous Area Certification

No

Housing Material

Polybutylene Terephthalate

Series

OGP-DBOA

Detection Range

3 m

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor is engineered to enhance operational efficiency by utilising advanced retro-reflective technology. This sensor, featuring a red light optical system, operates effectively across various applications, detecting objects in a specified range or reflective zone with precision. Designed for versatile environmental conditions, this sensor boasts an impressive temperature range of -25 to 80 degrees Celsius and an IP67 rating, ensuring reliable performance even in challenging settings. Its robust construction and thoughtful design, including a miniature fuse requirement for optimal safety, make it a dependable choice for automation tasks, contributing to increased productivity and safety in industrial environments.

Detects objects reliably within a range of 3m when using a prismatic reflector

Equipped with a polarisation filter for improved detection accuracy

Provides dark on mode output function for tailored application needs

Offers a minimum load current of 5mA and a short circuit proof design for enhanced reliability

Features a permanent current rating of 90mA ensuring consistent performance

Quick and easy installation with included lock nuts

Robust PBT housing and PMMA lens material designed for durability

Features a clear LED display for indicated switching status enhancing user interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy