ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor
- RS stock no.:
- 595-201
- Mfr. Part No.:
- O5P700
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 6 466,89
(exc. VAT)
R 7 436,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,466.89 |
*price indicative
- RS stock no.:
- 595-201
- Mfr. Part No.:
- O5P700
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective Senor | |
| Output Type | PNP | |
| Terminal Type | M12 Connector | |
| Maximum DC Voltage | 36V dc | |
| Interface Type | PNP | |
| Light Source | Red Light | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Current | 200mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN / IEC60825-1:2014, EN / IEC60825-1:2007, EMC EN 60947-5-2, 21 CFR 1040 | |
| Hazardous Area Certification | No | |
| Series | O5P700 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Detection Range | 15 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective Senor | ||
Output Type PNP | ||
Terminal Type M12 Connector | ||
Maximum DC Voltage 36V dc | ||
Interface Type PNP | ||
Light Source Red Light | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Current 200mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN / IEC60825-1:2014, EN / IEC60825-1:2007, EMC EN 60947-5-2, 21 CFR 1040 | ||
Hazardous Area Certification No | ||
Series O5P700 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Detection Range 15 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective laser sensor designed to deliver precise and reliable detection of objects within a specified range, making it ideal for numerous industrial applications. This robust sensor operates within a voltage range of 10 to 36 DC, offering versatility while ensuring safety with features like reverse polarity protection and overload safeguards. With a red light laser of up to 655 nm wavelength, it combines high performance with a compact, rectangular housing that is rated IP 67 for protection against dust and moisture. Furthermore, its programmable light-on/dark-on output function adds adaptability to meet various operational needs, ensuring efficiency in automation and production environments.
Utilises a laser wavelength of 655 nm for accurate detection
Offers reverse polarity and overload protection for added safety and reliability
IP 67 rating ensures protection against dust and water ingress suitable for industrial conditions
Short circuit protection with a pulsed type enhances durability in demanding environments
Detection range of up to 15 m using a prismatic reflector delivering exceptional performance
Compact dimensions facilitate easy integration into existing systems
Light spot diameter of 40 mm at maximum range for precise targeting
Teach function enables quick adjustments for custom applications
Related links
- ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor
- ifm electronic Retroreflective Senor Photoelectric Sensor, Threaded Miniature Sensor
- ifm electronic Retroreflective Senor Photoelectric Sensor, Barrel Sensor
- ifm electronic Retroreflective Photoelectric Sensor, Rectangular Sensor
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
