- RS stock no.:
- 853-5762
- Mfr. Part No.:
- 1754636
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/07/01
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Box of 50)
R 226,125
(exc. VAT)
R 260,044
(inc. VAT)
Units | Per unit | Per Box* |
50 + | R 226,125 | R 11 306,25 |
*price indicative |
- RS stock no.:
- 853-5762
- Mfr. Part No.:
- 1754636
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: FKCN 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specification
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 9 |
Pitch | 5.08mm |
Series | FKCN 2.5/ 9-ST-5.08 |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |