- RS stock no.:
- 825-0742
- Mfr. Part No.:
- 691352410003
- Manufacturer:
- Wurth Elektronik
17 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
59 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 43,10
(exc. VAT)
R 49,56
(inc. VAT)
Units | Per unit |
1 - 9 | R 43,10 |
10 - 49 | R 42,02 |
50 - 99 | R 40,76 |
100 - 249 | R 39,13 |
250 + | R 37,56 |
- RS stock no.:
- 825-0742
- Mfr. Part No.:
- 691352410003
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3524 Series 7.62mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3524 series 7.62mm pitch horizontal cable mount terminal block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3524 series 7.62 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
7.62mm Pitch - Wurth
Specification
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 7.62mm |
Series | 3524 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |