Conex-It 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS stock no.:
- 252-5145
- Mfr. Part No.:
- HMSA-089P5V
- Manufacturer:
- Conex-It
175 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 10,074
(exc. VAT)
R 11,585
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | R 10,074 | R 50,37 |
*price indicative |
- RS stock no.:
- 252-5145
- Mfr. Part No.:
- HMSA-089P5V
- Manufacturer:
- Conex-It
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Conex-It connector HMSA series PCB male header which has voltage rating of 300 V. It is comes in green colour.
Operating temperature from -40ºC to +115 ºC
Current rating 20A
Withstanding voltage 1.6KV
Current rating 20A
Withstanding voltage 1.6KV
Specification
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | HMSA |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 20A |
Voltage Rating | 300V |
Colour | Green |