- RS stock no.:
- 866-4784
- Mfr. Part No.:
- 0031.6010
- Manufacturer:
- Schurter
Discontinued product
- RS stock no.:
- 866-4784
- Mfr. Part No.:
- 0031.6010
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter Screw Mount Fuse Holders
Professional range of surface mounted Schurter fuse holders.
Screw mount
Solder terminals
Available for various fuse sizes
Solder terminals
Available for various fuse sizes
Screw Mounting
Specification
Attribute | Value |
---|---|
Fuse Size | 6.3 x 32mm |
Current Rating | 16A |
Voltage Rating | 250V ac |
Contact Material | Nickel Silver |