- RS stock no.:
- 853-5298
- Mfr. Part No.:
- 1731604
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/06/10
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Box of 50)
R 62,512
(exc. VAT)
R 71,889
(inc. VAT)
Units | Per unit | Per Box* |
50 + | R 62,512 | R 3 125,60 |
*price indicative |
- RS stock no.:
- 853-5298
- Mfr. Part No.:
- 1731604
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specification
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 14 |
Pitch | 3.5mm |
Series | MCV 1.5/14-G-3.5-RN |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Contact Material | Tin |