TE Connectivity EI Series Straight Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS stock no.:
- 719-4893
- Mfr. Part No.:
- 173081-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 719-4893
- Mfr. Part No.:
- 173081-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity 2.50mm Economy Interconnection (EI) PCB Header Connectors
EI Series (Economy Interconnection) 2.5 mm partially shrouded PCB pin headers with a compact design ideal for making high density wire to board connections. These EI Series headers have a polarized locking latch that ensures a secure connection is made to the mating receptacle connector. The housings are made from UL 94V-0 rated 6/6 nylon and are colour coded. These EI Series 2.5 mm PCB pin headers are available in vertical or right angle configurations and with gold or tin plated contacts
2.5mm TE Connectivity Economy Interconnection (EI) System
Specification
Attribute | Value |
---|---|
Series | EI |
Pitch | 2.5mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
- RS stock no.:
- 719-4893
- Mfr. Part No.:
- 173081-2
- Manufacturer:
- TE Connectivity