Molex 53398, 1.25mm Pitch, 3 Way, 1 Row PCB Header, Surface Mount

  • RS stock no. 179-6640
  • Mfr. Part No. 53398-0371-TR250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): MY
Product Details

Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series

PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.

Features and Benefits

• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)

Product Application Information

The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.

1.25mm Wire to Board - Molex PicoBlade™

Specification
Attribute Value
Pitch 1.25mm
Number of Contacts 3
Number of Rows 1
Body Orientation Vertical
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Wire to Board
Termination Method Solder
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1A
500 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (On a Reel of 250)
R 3.789
(exc. VAT)
R 4.357
(inc. VAT)
units
Per unit
Per Reel*
250 - 250
R 3.789
R 947.25
500 - 1000
R 3.713
R 928.25
1250 - 2250
R 3.602
R 900.50
2500 +
R 3.458
R 864.50
*price indicative
Not Available for premium delivery