Molex 501568, 1mm Pitch, 6 Way, 1 Row PCB Header, Surface Mount

  • RS stock no. 179-6529
  • Mfr. Part No. 501568-0607-TR325
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): JP
Product Details

Single Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Specification
Attribute Value
Pitch 1mm
Number of Contacts 6
Number of Rows 1
Body Orientation Right Angle
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1A
325 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (On a Reel of 325)
R 6.161
(exc. VAT)
R 7.085
(inc. VAT)
units
Per unit
Per Reel*
325 - 325
R 6.161
R 2,002.325
650 - 1300
R 6.038
R 1,962.35
1625 - 2925
R 5.857
R 1,903.525
3250 +
R 5.623
R 1,827.475
*price indicative
Not Available for premium delivery